Manufacturer Part #
PFRA.090
PFRA PTC FUSE THT 900 mA
Product Specification Section
SCHURTER PFRA.090 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER PFRA.090 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 900mA |
Trip Current: | 7.8A |
Resistance: | 140mΩ |
Current Rating: | 40A |
Time to Trip: | 7.2s |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | L 11.7mm x W 3.1mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
500
$0.365
1,500
$0.355
2,500
$0.35
5,000
$0.34
10,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole