Manufacturer Part #
MINISMDC014F-2
MINISMDC Series 1812 60 V 0.14 A Surface Mount PolySwitch Resettable Fuse
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse MINISMDC014F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse MINISMDC014F-2 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.14A |
Trip Current: | 0.28A |
Current Rating: | 10A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 1812 (4532 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
The MINISMDC014F Series 60 V 0.14 A 1812 Surface Mount Polyswitch Resettable Fuse
Product Highlights:
- Surface Mount Application
- Vmax = 60 V
- Imax = 10 A
- Family Name = miniSMD
- Surface Mount Construction
- Vmax (V) = 60
- Imax (A) = 10
- IH (Room Temperature) (A) = 0.14
- IT (Room Temperature) (A) = 0.28
- Rmin (Ω) = 1.50
- R1 Max [Post Trip] (Ω) = 6.00
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,000
$0.161
6,000
$0.157
10,000
$0.154
30,000
$0.15
50,000+
$0.146
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Web Price: $0.161 / Stock: 0 Qty: 2,000+$0.161 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.16 / Stock: 0 Qty: 2,000+$0.16 Stock: 0
- Reel Qty: 2,000+ / Web Price: $0.16 / Stock: 1,570,000 Qty: 2,000+$0.16 Stock: 1,570,000
- ReelSelected Variant Qty: 2,000+ / Web Price: $0.161 / Stock: 0 Qty: 2,000+$0.161 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount