Manufacturer Part #
2920L050DR
2920L Series 2920 60 V 0.5 A Surface Mount POLYFUSE® Resettable PTC
Product Specification Section
Littelfuse 2920L050DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2920L050DR - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.5A |
Trip Current: | 1A |
Operating Temp Range: | -40°C to +85°C |
Case Size: | 2920 (7351 Metric) |
Mounting Method: | Surface Mount |
Features & Applications
Littelfuse is a global company providing the broadest selection of circuit protection solutions in the world today. Littelfuse products are vital components in virtually every application powered by electrical energy.
Also known as PPTC or Polymer Positive Temperature Coefficient, resettable fuse come in radial, axial or surface mount packages.
Key benefits are obviously, the self-resetting function which makes the device transparent to the user as there is no need for replacement. It reduces warranty and service cost and is ideal for remote applications. Key applications include telecom, battery, computing, consumer and medical
Pricing Section
Global Stock:
112,500
Germany (Online Only):
112,500
Factory Lead Time:
13 Weeks
Quantity
Web Price
1,500
$0.235
4,500
$0.225
7,500
$0.225
30,000
$0.215
45,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount