text.skipToContent text.skipToNavigation

Manufacturer Part #

0603L150SLYR

0603L Series 0603 6 V 8 A SMT Single USB 3.0 Port Circuit Protection

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2410
Product Specification Section
Littelfuse 0603L150SLYR - Technical Attributes
Attributes Table
Voltage Rating: 6V
Hold Current [Ih]: 1.5A
Trip Current: 8A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The 0603L150SLYR is part of Littlefuse's PTC series recommended for USB circuit protection.

USB Bus Transceiver ICs (integrated circuits) or Power Management ICs may include some current limiting functions, when the ICs do not include current limiting features, or when supplemental protection is required, the circuit designer must use current limiting PTCs for the Vbus.

When selecting a PTC for USB port protection, one needs to consider a few key parameters:

  • Max port current (USB 3.0 is 900mA)
  • Operating temperature at the PTC location
  • Trip speed
  • DC Resistance
Pricing Section
Global Stock:
60,000
USA:
60,000
332,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,880.00
USD
Quantity
Web Price
4,000+
$0.72