Manufacturer Part #
T1650H-6G-TR
T1650H Series 600 Vdrm 16 A Snubberless Triac AC Switch Surface Mount - D2PAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T1650H-6G-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T1650H-6G-TR - Technical Attributes
Attributes Table
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1,000
$0.575
2,000
$0.56
3,000
$0.555
4,000
$0.55
5,000+
$0.53
Product Variant Information section
Available Packaging
- Reel Qty: 1,000+ / Web Price: $0.575 / Stock: 0 Qty: 1,000+$0.575 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.575 / Stock: 0 Qty: 1,000+$0.575 Stock: 0
- ReelSelected Variant Qty: 2,000+ / Web Price: $0.575 / Stock: 0 Qty: 1,000+$0.575 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.575 / Stock: 91,000 Qty: 1,000+$0.575 Stock: 91,000
Package Qty:
1000 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount