text.skipToContent text.skipToNavigation

Manufacturer Part #

Q6016LH3TP

QXX16XHX Series Alternistor 600 V 16 A Bi-Directional Alternistor Triac-TO-220AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Littelfuse Q6016LH3TP - Technical Attributes
Attributes Table
Type: Triac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Hold Current [Ih]: 70mA
Gate Trigger Current [Igt]-Max: 20mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,988
USA:
9,988
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.81
USD
Quantity
Web Price
1
$1.81
40
$1.75
125
$1.71
400
$1.67
1,250+
$1.58
Product Variant Information section