text.skipToContent text.skipToNavigation

Manufacturer Part #

P6002SALRP

P6002SAL Series 120 mA 550 V Broadband Optimized™ SIDACtor® Device - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse P6002SALRP - Technical Attributes
Attributes Table
Type: Sidac
Directional: Bi-Directional
No of Channels: 4
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 550V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 120mA
Capacitance: 20pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,162.50
USD
Quantity
Web Price
2,500
$0.465
5,000
$0.455
7,500
$0.45
10,000+
$0.445
Product Variant Information section