Manufacturer Part #
VS-40TPS12L-M3
1.2KV, 55A, TO247AD.
Product Specification Section
Vishay VS-40TPS12L-M3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VS-40TPS12L-M3 - Technical Attributes
Attributes Table
Type: | Thyristor |
On-State Voltage [Vtm]: | 1.85V |
On State Current [It]-Typ: | 35A |
Off-State Voltage [Vdrm]: | 1.2kV |
Off-State Current [Idrm]: | 500µA |
Gate Trigger Current [Igt]-Max: | 150mA |
Hold Current [Ih]: | 300mA |
Gate Trigger Voltage: | 1.7V |
Package Style: | TO-247-3 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Web Price
500
$1.89
1,000+
$1.84
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole