Manufacturer Part #
S6015LTP
S6015L Series 15 A 600 V Half Wave Uni-Directional Sensitive SCR - TO-220
Product Specification Section
Littelfuse S6015LTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse S6015LTP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.5V |
On State Current [It]-Typ: | 15A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 30mA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
500
$1.10
1,000
$1.09
1,500
$1.08
2,500
$1.07
5,000+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube