Manufacturer Part #
S4006DS2RP
SXX06X Series 400 Vdrm 6 A Surface Mount Teccor Thyristor - TO-252
Product Specification Section
Littelfuse S4006DS2RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse S4006DS2RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 3.8A |
Off-State Voltage [Vdrm]: | 400V |
Off-State Current [Idrm]: | 20µA |
Gate Trigger Current [Igt]-Max: | 15mA |
On-state RMS Current [Irms]-Max: | 6A |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.565
5,000
$0.55
7,500
$0.545
10,000+
$0.535
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Through Hole