Manufacturer Part #
Q8025L6TP
QXX25XX Series 800 V 25 A 80 mA B-Directional Snubberless Alternistor Triac
Product Specification Section
Littelfuse Q8025L6TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse Q8025L6TP - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.8V |
On State Current [It]-Typ: | 25A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 80mA |
On-state RMS Current [Irms]-Max: | 25A |
Hold Current [Ih]: | 100mA |
Configuration: | Single |
Peak Current-Max: | 250A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$2.58
1,000
$2.53
1,500+
$2.49
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount