text.skipToContent text.skipToNavigation

Manufacturer Part #

Q8025L6TP

QXX25XX Series 800 V 25 A 80 mA B-Directional Snubberless Alternistor Triac

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2209
Product Specification Section
Littelfuse Q8025L6TP - Technical Attributes
Attributes Table
Type: Triac
On-State Voltage [Vtm]: 1.8V
On State Current [It]-Typ: 25A
Off-State Voltage [Vdrm]: 800V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 80mA
On-state RMS Current [Irms]-Max: 25A
Hold Current [Ih]: 100mA
Configuration: Single
Peak Current-Max: 250A
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
5,121
USA:
3,621
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.88
USD
Quantity
Web Price
1
$2.88
25
$2.77
100
$2.69
250
$2.63
1,000+
$2.49