text.skipToContent text.skipToNavigation

Manufacturer Part #

P3002SBLRP

Thyristor Surge Protection Devices - TSPD 280V 100A DO214 2L SIDACtor Bi

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Littelfuse P3002SBLRP - Technical Attributes
Attributes Table
Type: Sidac
On-State Voltage [Vtm]: 8V
On State Current [It]-Typ: 2.2A
Off-State Voltage [Vdrm]: 280V
Off-State Current [Idrm]: 5µA
Hold Current [Ih]: 120mA
Configuration: Single
Peak Current-Max: 250A
Capacitance: 25pF
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.50
USD
Quantity
Web Price
2,500
$0.495
5,000
$0.485
7,500
$0.48
10,000+
$0.47
Product Variant Information section