text.skipToContent text.skipToNavigation

Manufacturer Part #

MMO74-12IO6

MMO74 Series 1200 Vdrm 40 A Surface Mount AC Controlling Thyristor - SOT-227B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
IXYS MMO74-12IO6 - Technical Attributes
Attributes Table
On State Current [It]-Typ: 40A
Off-State Voltage [Vdrm]: 1200V
Gate Trigger Current [Igt]-Max: 100mA
On-state RMS Current [Irms]-Max: 88A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$214.40
USD
Quantity
Web Price
10
$21.44
30
$21.24
50
$21.15
100
$21.03
200+
$20.83
Product Variant Information section