text.skipToContent text.skipToNavigation

Manufacturer Part #

MCD40-16IO6

MCD40 Series 1600 Vdrm 2 x 38 A 1.68 Vt 100 mA Igt Thyristor Module - SOT-227 B

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
IXYS MCD40-16IO6 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.68V
On State Current [It]-Typ: 38A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 60A
Hold Current [Ih]: 100mA
Peak Current-Max: 540A
Capacitance: 25pF
Gate Trigger Voltage: 1.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70
Germany (Online Only):
70
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$164.70
USD
Quantity
Web Price
10
$16.47
30
$16.33
50
$16.26
150
$16.11
250+
$15.99
Product Variant Information section