text.skipToContent text.skipToNavigation

Manufacturer Part #

L6004D6RP

POWER THYRISTORS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2148
Product Specification Section
Littelfuse L6004D6RP - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.6V
Off-State Voltage [Vdrm]: 600V
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 10mA
Configuration: Single
Peak Current-Max: 46A
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,500
USA:
47,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,862.50
USD
Quantity
Web Price
2,500
$0.745
5,000
$0.725
7,500
$0.72
10,000
$0.715
12,500+
$0.695
Product Variant Information section