text.skipToContent text.skipToNavigation

Manufacturer Part #

L4X3RP

L4X3 Series 400 V 0.8 A 3 mA Bi-Directional Sensitive Triac - DO-214-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse L4X3RP - Technical Attributes
Attributes Table
On State Current [It]-Typ: 800mA
Off-State Voltage [Vdrm]: 400V
Gate Trigger Current [Igt]-Max: 3mA
Hold Current [Ih]: 5mA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,437.50
USD
Quantity
Web Price
2,500
$0.575
5,000
$0.565
7,500+
$0.55
Product Variant Information section