text.skipToContent text.skipToNavigation

Manufacturer Part #

L4004D5RP

Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-252

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Littelfuse L4004D5RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 5.6A
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 200µA
Gate Trigger Current [Igt]-Max: 5mA
On-state RMS Current [Irms]-Max: 4A
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.00
USD
Quantity
Web Price
2,500
$0.67
5,000
$0.655
7,500+
$0.64
Product Variant Information section