text.skipToContent text.skipToNavigation

Manufacturer Part #

CS45-12IO1

CS45 Series 1200 Vrrm 48 A 1.64 Vt Phase Control Thyristor - TO-247 AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS45-12IO1 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.64V
On State Current [It]-Typ: 48A
Off-State Voltage [Vdrm]: 1200V
Off-State Current [Idrm]: 5mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 75A
Hold Current [Ih]: 100mA
Configuration: Single
Peak Current-Max: 560A
Capacitance: 22pF
Gate Trigger Voltage: 1.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$95.70
USD
Quantity
Web Price
30
$3.19
90
$3.11
300
$3.02
600
$2.97
1,200+
$2.88
Product Variant Information section