text.skipToContent text.skipToNavigation

Manufacturer Part #

CS30-16IO1

CS30 Series 1600 Vrrm 31 A 1.6 Vt Phase Control Thyristor - TO-247 AD

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2343
Product Specification Section
IXYS CS30-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.6V
On State Current [It]-Typ: 31A
Off-State Voltage [Vdrm]: 1600V
Gate Trigger Current [Igt]-Max: 65mA
On-state RMS Current [Irms]-Max: 49A
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
240
Germany (Online Only):
240
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
30
Multiple Of:
120
Total
$96.30
USD
Quantity
Web Price
30
$3.21
240
$3.16
480
$3.11
600
$3.09
1,800+
$2.99
Product Variant Information section