text.skipToContent text.skipToNavigation

Manufacturer Part #

CS20-25MOT1-TUB

2500 V TO-268AA Standard Recovery High Voltage Phase Control Thyristor

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS CS20-25MOT1-TUB - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 3V
On State Current [It]-Typ: 45A
Off-State Voltage [Vdrm]: 2.5kV
Off-State Current [Idrm]: 50µA
Gate Trigger Current [Igt]-Max: 250mA
On-state RMS Current [Irms]-Max: 70A
Hold Current [Ih]: 300mA
Configuration: Single
Gate Trigger Voltage: 2.5V
Operating Temp Range: -10°C to +70°C
Storage Temperature Range: -40°C to +70°C
Package Style:  TO-268 (D3PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
120
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
30
Total
$757.80
USD
Quantity
Web Price
30
$25.26
60
$25.11
90
$25.03
120
$24.96
150+
$24.77
Product Variant Information section