text.skipToContent text.skipToNavigation

Manufacturer Part #

CMA30E1600PN

1600V,50A Thyristor, TO-220ABFP (3)

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
IXYS CMA30E1600PN - Technical Attributes
Attributes Table
Type: Thyristor
On-State Voltage [Vtm]: 1.42V
On State Current [It]-Typ: 30A
Off-State Voltage [Vdrm]: 1.6kV
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 28mA
On-state RMS Current [Irms]-Max: 36A
Hold Current [Ih]: 80mA
Configuration: Single
Gate Trigger Voltage: 1.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,100
USA:
1,050
Germany (Online Only):
50
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$83.00
USD
Quantity
Web Price
50
$1.66
200
$1.61
500
$1.58
1,250
$1.55
2,000+
$1.51
Product Variant Information section