text.skipToContent text.skipToNavigation

Manufacturer Part #

C106D1G

C106 Series 4 A 400 V Through Hole Silicon Controlled Rectifier - TO-225AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Littelfuse C106D1G - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 2.2V
Off-State Voltage [Vdrm]: 400V
Off-State Current [Idrm]: 10µA
Gate Trigger Current [Igt]-Max: 0.2A
On-state RMS Current [Irms]-Max: 4A
Hold Current [Ih]: 3mA
Configuration: Single
Gate Trigger Voltage: 0.6V
Operating Temp Range: -40°C to +110°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-225 (TO-126, SOT-32)
Mounting Method: Through Hole
Pricing Section
Global Stock:
40,454
Germany (Online Only):
40,454
447,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Web Price
250
$0.22
5,000
$0.215
7,500
$0.21
12,500
$0.21
25,000+
$0.20
Product Variant Information section