Manufacturer Part #
2N6509G
800 V 25 A Through Hole Standard Recovery SCR - TO-220AB
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 2N6509G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 2N6509G - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 1.8V |
On State Current [It]-Typ: | 16A |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 10µA |
Gate Trigger Current [Igt]-Max: | 30mA |
On-state RMS Current [Irms]-Max: | 25A |
Hold Current [Ih]: | 18mA |
Configuration: | Single |
Peak Current-Max: | 250A |
Gate Trigger Voltage: | 1V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$1.01
200
$0.955
500
$0.925
1,250
$0.895
2,000+
$0.85
Product Variant Information section
Available Packaging
- Tube Qty: 50+ / Web Price: $1.01 / Stock: 100 Qty: 50+$1.01 Stock: 100
- Tube Qty: 1,000+ / Web Price: $1.01 / Stock: 0 Qty: 50+$1.01 Stock: 0
- Tube Qty: 50+ / Web Price: $1.01 / Stock: 10,750 Qty: 50+$1.01 Stock: 10,750
- TubeSelected Variant Qty: 1,000+ / Web Price: $1.01 / Stock: 0 Qty: 50+$1.01 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole