text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2470L

CG/CG2 Series 540 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
Littelfuse CG2470L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 400V
Breakdown Voltage-Max: 540V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.37
USD
Quantity
Web Price
1
$1.37
75
$1.34
250
$1.31
1,000
$1.27
3,000+
$1.21
Product Variant Information section