text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0360

6.3 A 250V 1 Circuit Cartridge Chassis Mount Fuse Block

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Bulgin FX0360 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Phospher Bronze
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -25°C to +85°C
Height - Max: 17mm
Dimension: L  23.4mm x W  8.2mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.24
USD
Quantity
Web Price
1
$2.24
30
$2.18
100
$2.11
200
$2.08
500+
$1.98
Product Variant Information section