text.skipToContent text.skipToNavigation

Manufacturer Part #

85500001009

8.3 mm Clip Copper Alloy Tin Panel Mount Fuse Cover

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2433
Product Specification Section
Littelfuse 85500001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Diameter: 8.3mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 12A
Height - Max: 14.2mm
Dimension: L  8.3mm x W  8.3mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
6,622
Germany (Online Only):
6,622
9,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$128.00
USD
Quantity
Web Price
100
$1.28
300
$1.25
1,000
$1.22
2,000
$1.20
4,000+
$1.17