Manufacturer Part #
85500001009
8.3 mm Clip Copper Alloy Tin Panel Mount Fuse Cover
Product Specification Section
Littelfuse 85500001009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 85500001009 - Technical Attributes
Attributes Table
Hold Fuse Type: | Cover |
Diameter: | 8.3mm |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 12A |
Height - Max: | 14.2mm |
Dimension: | L 8.3mm x W 8.3mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
100
$1.27
300
$1.24
500
$1.23
2,000
$1.20
3,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount