text.skipToContent text.skipToNavigation
Product Specification Section
Littelfuse 65600001009 - Technical Attributes
Attributes Table
Hold Fuse Type: Block
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Height - Max: 12.7mm
Dimension: L  22.5mm x W  9.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$84.50
USD
Quantity
Web Price
100
$0.845
400
$0.81
1,500
$0.775
2,500
$0.765
5,000+
$0.725