Manufacturer Part #
65600001009
Copper Alloy Tin Through Hole Fuse Block
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:100 per Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Littelfuse 65600001009 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
06/08/2022 Details and Download
Marking change for fuse holder 656 658 series For the attached affected part numbers for Fuseholders, there are 2 different VDE logos on both the labels and on the holder itself today. ( see attached ) Going forward, we will be keeping only one of the VDE logos going forward and removing the other VDE logo from both the label and the holder body. The affected holders would still have IEC certification and keeping VDE as the IEC certification agency. The details of the mentioned change are as shown on the attached. We would do the running change for shipments from 3rd July, 2022.
Part Status:
Active
Active
Littelfuse 65600001009 - Technical Attributes
Attributes Table
Hold Fuse Type: | Block |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 10A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 12.7mm |
Dimension: | L 22.5mm x W 9.6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
100
$0.845
400
$0.805
1,000
$0.785
2,500
$0.76
4,000+
$0.725
Product Variant Information section
Available Packaging
- Bag Qty: 1+ / Web Price: $0.895 / Stock: 36,310 Qty: 1+$0.895 Stock: 36,310
- Bag Qty: 1+ / Web Price: $0.895 / Stock: 2,054 Qty: 1+$0.895 Stock: 2,054
- Bag Qty: 1,000+ / Web Price: $0.845 / Stock: 0 Qty: 100+$0.845 Stock: 0
- BagSelected Variant Qty: 1,000+ / Web Price: $0.845 / Stock: 0 Qty: 100+$0.845 Stock: 0
Package Qty:
100 per
Mounting Method:
Through Hole