text.skipToContent text.skipToNavigation

Manufacturer Part #

64600001003

646 Series 5 x 20 mm Black Thermoplastic Polyamide Fuse Block Holder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2408
Product Specification Section
Littelfuse 64600001003 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,500
USA:
400
Germany (Online Only):
7,100
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.50
USD
Quantity
Web Price
100
$0.465
400
$0.445
1,500
$0.425
3,000
$0.42
7,500+
$0.395