text.skipToContent text.skipToNavigation

Manufacturer Part #

01530008Z

Mini Stackable Vertical 15 A 32 V PCB Mount Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01530008Z - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 32V
Current Rating: 15A
Termination Style: PC Pin
No of Poles: 1
Dimension: L  10.92mm x W  3.81mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$920.00
USD
Quantity
Web Price
500
$1.84
1,000
$1.81
1,500
$1.79
2,000
$1.78
2,500+
$1.75