text.skipToContent text.skipToNavigation

Manufacturer Part #

01110005MR

Phosphor Bronze Tin-Plated 5 mm 250 V 10 A PC Board Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2432
Product Specification Section
Littelfuse 01110005MR - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
9,000
USA:
3,000
Germany (Online Only):
6,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$147.00
USD
Quantity
Web Price
1,000
$0.147
3,000
$0.142
5,000
$0.14
20,000
$0.135
30,000+
$0.131