Manufacturer Part #
01110005MR
Phosphor Bronze Tin-Plated 5 mm 250 V 10 A PC Board Fuse Clip
Product Specification Section
Littelfuse 01110005MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 01110005MR - Technical Attributes
Attributes Table
Hold Fuse Type: | Clip |
Contact Material: | Phosphorus Bronze |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 10A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.177
2
$0.162
3
$0.154
4
$0.148
5+
$0.131
Product Variant Information section
Available Packaging
Package Qty:
10 per
Mounting Method:
PCB Mount