text.skipToContent text.skipToNavigation

Manufacturer Part #

01110005MR

Phosphor Bronze Tin-Plated 5 mm 250 V 10 A PC Board Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01110005MR - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Phosphorus Bronze
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.15
USD
Quantity
Web Price
1
$0.154
1,250
$0.149
4,000
$0.145
15,000
$0.14
50,000+
$0.131