text.skipToContent text.skipToNavigation

Manufacturer Part #

01000054Z

5 mm Spring Brass Silver PCB Mount Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2346
Product Specification Section
Littelfuse 01000054Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Spring Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 10.6mm
Dimension: L  4.1mm x W  5.9mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1,024
USA:
1,024
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Web Price
1
$0.176
300
$0.171
1,250
$0.165
4,000
$0.159
15,000+
$0.149