Manufacturer Part #
USBLC6-2P6
USBLC6 Series 2 Channel 5.25 V SMT Uni-Directional ±15 kV ESD Protection-SOT-666
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-666 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2341 |
Product Specification Section
STMicroelectronics USBLC6-2P6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics USBLC6-2P6 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 17V |
Breakdown Voltage-Max: | 6V |
Standoff Voltage: | 5.25V |
Capacitance: | 3.5pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 150nA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-666 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
USA:
105,000
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.101
9,000
$0.0972
12,000
$0.0962
30,000
$0.0931
45,000+
$0.09
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.101 / Stock: 99,000 Qty: 3,000+$0.101 Stock: 99,000
- Reel Qty: 3,000+ / Web Price: $0.0939 / Stock: 21,000 Qty: 3,000+$0.0939 Stock: 21,000
- Reel Qty: 3,000+ / Web Price: $0.0939 / Stock: 1,812,000 Qty: 3,000+$0.0939 Stock: 1,812,000
- Reel Qty: 12,000+ / Web Price: $0.0899 / Stock: 0 Qty: 3,000+$0.0899 Stock: 0
- Reel Qty: 12,000+ / Web Price: $0.0899 / Stock: 0 Qty: 3,000+$0.0899 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.101 / Stock: 105,000 Qty: 3,000+$0.101 Stock: 105,000
Package Qty:
3000 per Reel
Package Style:
SOT-666
Mounting Method:
Surface Mount