text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP3061P.TNT

30V, 1-Line Surge Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP3061P.TNT - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 15V
Breakdown Voltage-Max: 15.5V
Breakdown Voltage-Min: 12V
Standoff Voltage: 10V
Capacitance: 350pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: -55V to +150V
Rated Power: 1200W to 1600W
Leakage Current: 50nA
Peak Output Current: 80A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,200.00
USD
Quantity
Web Price
10,000+
$0.32
Product Variant Information section