Manufacturer Part #
SDC15.TCT
SDC Series 21.2 V 120 pF Uni-Directional Surface Mount TVS Diode Array - SOT-23
Product Specification Section
Semtech SDC15.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SDC15.TCT - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 21.2V |
Breakdown Voltage-Max: | 16.4V |
Standoff Voltage: | 12.8V |
Capacitance: | 120pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | 15kV |
Leakage Current: | 100nA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
172,845
USA:
166,845
Germany (Online Only):
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.40
6,000
$0.39
9,000
$0.385
12,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount