Manufacturer Part #
RCLAMP3354S.TCT
RCLAMP3354S Series 3.3 V 5 pF SMT Surge Protection TVS Diode - SOT-23-5
Product Specification Section
Semtech RCLAMP3354S.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP3354S.TCT - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 16V |
Breakdown Voltage-Min: | 3.5V |
Standoff Voltage: | 3.3V |
Capacitance: | 3.8pF |
Operating Temp Range: | -55°C to +85°C |
ESD Voltage-Max: | ±30kV |
Rated Power: | 400W |
Leakage Current: | 0.5µA |
Peak Output Current: | 25A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
63,000
USA:
42,000
Germany (Online Only):
21,000
Factory Lead Time:
13 Weeks
Quantity
Web Price
3,000
$0.485
6,000
$0.47
9,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount