Manufacturer Part #
RCLAMP0524PATCT
RCLAMP Series 15 V 0.4 pF Transient Voltage Suppressor Array - SLP2510P8
Product Specification Section
Semtech RCLAMP0524PATCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
09/22/2022 Details and Download
Part Status:
Active
Active
Semtech RCLAMP0524PATCT - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 15V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 0.8pF |
Operating Temp Range: | -55°C to +125°C |
Rated Power: | 150W |
Leakage Current: | 1µA |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
161
USA:
161
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$0.735
15
$0.645
75
$0.585
300
$0.54
1,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount