text.skipToContent text.skipToNavigation

Manufacturer Part #

PS04LTVA1

PS04 Series 25 V 0.15 pF Surface Mount Bi-Directional ESD Protection Diode

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2422
Product Specification Section
Eaton PS04LTVA1 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 25V
Capacitance: 0.15pF
Operating Temp Range: -55°C to +125°C
Leakage Current: 0.1nA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,360.00
USD
Quantity
Web Price
10,000
$0.136
20,000
$0.134
30,000+
$0.131