text.skipToContent text.skipToNavigation

Manufacturer Part #

PMAD1103-LF

PMAD1103 Series 8 Channel 5pF 1.2 Vf Steering Diode Array - DIP-14

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code:
Product Specification Section
ProTek Devices PMAD1103-LF - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Uni-Directional
Standoff Voltage: 50V
Capacitance: 5pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 0.1µA
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21
Multiple Of:
1
Total
$32.55
USD
Quantity
Web Price
1
$1.55
40
$1.50
125
$1.46
400
$1.43
1,250+
$1.35