text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1U1RL

ESDA Series 6 Channel 6.1V 100 pF SMT Uni-Directional Transil™ Array - SOIC-8

Product Specification Section
STMicroelectronics ESDA6V1U1RL - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 5V
Capacitance: 100pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±25kV
Leakage Current: 2µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$555.00
USD
Quantity
Web Price
2,500
$0.111
7,500
$0.107
10,000
$0.107
25,000
$0.104
37,500+
$0.101