Manufacturer Part #
ESDA6V1U1RL
ESDA Series 6 Channel 6.1V 100 pF SMT Uni-Directional Transil™ Array - SOIC-8
Product Specification Section
STMicroelectronics ESDA6V1U1RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA6V1U1RL - Technical Attributes
Attributes Table
No of Channels: | 6 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 7.2V |
Standoff Voltage: | 5V |
Capacitance: | 100pF |
Operating Temp Range: | -40°C to +125°C |
ESD Voltage-Max: | ±25kV |
Leakage Current: | 2µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
2,500
$0.111
7,500
$0.107
10,000
$0.107
25,000
$0.104
37,500+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount