Manufacturer Part #
ESDA25W
ESDA Series 2 Channel 25 V 65 pF SMT Uni-Directional Transil™ Array - SOT-323
Product Specification Section
STMicroelectronics ESDA25W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA25W - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 30V |
Capacitance: | 65pF |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
288,000
Germany (Online Only):
288,000
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
3,000
$0.0545
9,000
$0.0523
12,000
$0.0518
30,000
$0.0501
45,000+
$0.0485
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount