text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25W

ESDA Series 2 Channel 25 V 65 pF SMT Uni-Directional Transil™ Array - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDA25W - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Breakdown Voltage-Max: 30V
Capacitance: 65pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Web Price
3,000
$0.0623
9,000
$0.06
15,000
$0.059
45,000
$0.0568
75,000+
$0.0549