Manufacturer Part #
0603ESDA2-TR2
MLP Series 60 V 0.1 pF Bi-Directional 0603 Surface Mount ESD Suppressor
Product Specification Section
Eaton 0603ESDA2-TR2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton 0603ESDA2-TR2 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 60V |
Capacitance: | 0.1pF |
Operating Temp Range: | -55°C to +105°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 100nA |
Peak Output Current: | 45A |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
209
USA:
209
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount