Manufacturer Part #
0402ESDA-MLP8
MLP Series 35 V 0.05pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor
Product Specification Section
Eaton 0402ESDA-MLP8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton 0402ESDA-MLP8 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 35V |
Capacitance: | 0.05pF |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,500
$0.28
5,000
$0.275
7,500
$0.27
10,000
$0.265
12,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount