text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ESDA-MLP8

MLP Series 35 V 0.05pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton 0402ESDA-MLP8 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.00
USD
Quantity
Web Price
2,500
$0.28
5,000
$0.275
7,500
$0.27
10,000
$0.265
12,500+
$0.26